• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer DACT-20 600:1 181230 LVDT Primary current 10 A Secondary current 0.0167 A Line feed-through (H x W):20 x 2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Differential current transformer type A for the detection of differential current in grounded AC networks, primary conductor opening 20 mm

  • Input current (current) 10 A
  • Output current 0.0167 A
  • Line feed-through diameter 20 mm

Technical specifications

Product type

LVDT

Fitting type

Push-fit

Primary current

10 A

Secondary current

0.0167 A

0.05 W

Line feed-through diameter

20 mm

Type

DACT-20 600:1

Output current

0.0167 A

Input current

10 A

Line feed-through (W)

20 mm

Line feed-through (H x W)

20 x 20 mm

Line feed-through (H)

20 mm

Through-feed current converter

20 mm

FALSE

10 A

TRUE

0.05 VA

0.0167 A

TRUE

FALSE

Plug-in connection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531974 Camille Bauer DACT-20 600:1 181230 LVDT Primary current 10 A Secondary current 0.0167 A Line feed-through (H x W):20 x 2

Conformity certificate

Conformity certificate 3531974 Camille Bauer DACT-20 600:1 181230 LVDT Primary current 10 A Secondary current 0.0167 A Line feed-through (H x W):20 x 2

Description

Differential current transformer attachment. The plug-in differential current transformers of the series "DACT" type A detect very small currents. In conjunction with our SINEAX DM5000, AMx000, CENTRAX CUX000 and LINAX PQx000 device variants, they can be used for the differential and fault current monitoring of machines and plants. Highly sensitive current sensor for detecting the smallest residual currents Simple connection using 4-pin WAGO® spring-loaded terminals High safety, thanks to integrated surge protection Flexible use due to a large frequency range Simple and fast mounting. Transmission ratio: 600/1 Primary current: 10 A Accuracy class: 1 round conductors: ⌀ 20 mm.

This text is machine translated.

What kind of Current Transformers are you looking for?