• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer KBU-58D 600:1 181280 Current transformer attachment Primary current 10 A Secondary current 0.0167 A Line f

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable conversion differential current transformer, for use in awkward spaces, primary conductor opening 50 x 80 mm

  • Input current (current) 1000 A
  • Output current 1 A
  • Line feed-through diameter 50 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

Flip mount

Primary current

10 A

Secondary current

0.0167 A

0.05 W

Line feed-through diameter

50 mm

Type

KBU-58D 600:1

Output current

1 A

Input current

1000 A

Line feed-through (W)

80 mm

Line feed-through (H x W)

50 x 80 mm

Line feed-through (H)

50 mm

Cable rebuilding current converter

50 mm

FALSE

10 A

TRUE

0.05 VA

0.0167 A

TRUE

FALSE

Screw connection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531965 Camille Bauer KBU-58D 600:1 181280 Current transformer attachment Primary current 10 A Secondary current 0.0167 A Line f

Conformity certificate

Conformity certificate 3531965 Camille Bauer KBU-58D 600:1 181280 Current transformer attachment Primary current 10 A Secondary current 0.0167 A Line f

Description

Cable conversion differential current transformer. Thanks to their compact design, easy installation and the divisible core halves, the cable conversion differential current transformers of the series "KBU" type A are particularly suitable for use in inaccessible places and with limited space. . These converters are the right choice for applications where interruption of the current path is problematic or need to be retrofitted easily. They cover very small currents. In conjunction with our SINEAX DM5000, AMx000, CENTRAX CUX000 and LINAX PQx000 device variants, they can be used for the differential and fault current monitoring of machines and plants. Highly sensitive current sensor for capturing the smallest fault currents Manipulation protection of the connections with sealable covers Ideal for subsequent installation in existing systems without interruption of the current supply Flexible use due to a large frequency range Simple and quick mounting thanks to separable core halves. Transmission ratio: 600/1 Primary current: 1000 A Secondary current: 1A Accuracy class: 1 Output: 0.05 VA Primary conductor: 50 x 80 mm.

This text is machine translated.

What kind of Current Transformers are you looking for?