• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SINEAX CAM Network diagnostics Power testing

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Reading category

CAT III 600 V

Manufacturer's standards (no certificate)

Features

Power testing

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 3532104 Camille Bauer SINEAX CAM Network diagnostics Power testing

User & Safety Instructions

User & Safety Instructions 3532104 Camille Bauer SINEAX CAM Network diagnostics Power testing

Conformity certificate

Conformity certificate 3532104 Camille Bauer SINEAX CAM Network diagnostics Power testing

Description

Universal measuring unit for heavy current sizes. The SINEAX CAM is designed for measurements in electrical distribution networks or industrial plants. This can be optimally adapted to individual applications and information needs. The powerful measuring system can determine the current line status, the additional load from non-linear consumers as well as the total load of the supply system. The complete measurement also guarantees that every change in the network is reliably recorded and taken into account in measurement data and in the saving of extreme values. The basic accuracy is 0.1% (U, I) and 0.2% for other sizes. Thanks to the programmable acquisition period and the high sampling rate, the device is also suitable for recording special input signals with variable measurement intervals (e.g. full wave controls), modified sine forms (e.g. phase control) or strong distortion. The optional I/O interface can be customized to suit all requirements. There are up to 4 terminal groups available, to which one of five possible functions can be assigned. Complete (uninterrupted) measurement Adapts to the measurement task by configurable measuring intervals and adjustable over-steering ranges Suitable for strongly distorted networks, full wave or phase control I/O-interface can be adapted to individual requirements Configuration and query of measured values via USB and Modbus-interface (RS485) Collection of minimum and maximum values with integrated energy counters for the measured network or external quantities. Configuration Without display 45…50/60...65 Hz Hn: 24...60V DC Modbus I/O-Module 1: 2 analog outputs bipolar +/- 20mA I/O-Module 2: 2 analog outputs bipolar +/- 20mA I/O-Module 2: 2 analog outputs bipolar +/- 20mA I/O-Module 4: 3 analog outputs bipolar +/- 20mA Test protocol English Without alarm, event, Ethernet connection Modbus/TCP protocol Cyber Security (OT) / Cyber protection Security system for the adjustment of the access rights of up to 3 users Further features 4 current and 3 voltage measuring channels with 0.1% accuracy Measurement category 600V, CAT III (voltage), 300V, CAT III (current) analog outputs bipolar +/-20mA Recording of min. and max. time stamp Internal energy meter Variable speed measured values at outputs Logic module Test protocol Included in delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.