• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX BM1400 Network diagnostics 3-phase Power testing

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Manufacturer's standards (no certificate)

Dim

(W x H) 96 mm x 96 mm

Measurement type

3-phase

Features

Power testing

Width

96 mm

Height

96 mm

Interfaces

Ethernet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532032 Camille Bauer SIRAX BM1400 Network diagnostics 3-phase Power testing

Conformity certificate

Conformity certificate 3532032 Camille Bauer SIRAX BM1400 Network diagnostics 3-phase Power testing

Description

Programmable measuring unit for high current values with display, LED. 600 V L-L. The SIRAX BM1400 is designed for measurement in electrical distribution networks or industrial plants and machines. All parameters can be set locally. The Modbus RTU (RS485) or Modbus TCP (Ethernet) interfaces are available for connecting the devices to higher-level systems. Clear and unambiguous display of the measured quantities with LED-display Simple on-site operation and parameter assignment Automatic cyclic scrolling of the measured data Integrated effective and idle power counters. Basic unit: With LED display Panel installation 96 x 96 mm Network: AC 3P / 3PN Frequency range: 45-65 Hz Measuring input Current: 3 current transformer inputs 5A/1A Measuring input Voltage AC: 100…600 VL-L Auxiliary power: 60…300 V AC/DC Bus connection: Ethernet Standard protocol: Modbus Data logger: - Outputs: Without test protocol: Test protocol (only in English).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.