• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX BT5200 175283 Transducer 1 pc(s)

1/2
Product type
Transducer
Type
SIRAX BT5200
Output (voltage)
0/2...10 V
Output (current)
0/4...20 mA
Input signal (current)
1 Stromwandlereingang 5A/1A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SIRAX BT5200

Product type

Transducer

Output (voltage)

0/2...10 V

Output (current)

0/4...20 mA

Input signal (current)

1 Stromwandlereingang 5A/1A

Content

1 pc(s)

Configuration

Software

Operating voltage U(B)

60…300 V AC/DC

DIN rail (top hat rail) 35 mm

TRUE

Other

TRUE

50 Hz

0 A

5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531925 Camille Bauer SIRAX BT5200 175283 Transducer 1 pc(s)

Conformity certificate

Conformity certificate 3531925 Camille Bauer SIRAX BT5200 175283 Transducer 1 pc(s)

Description

Measuring transducer for AC current. The transmitter SIRAX BT5200 is a DIN rail device that is used to convert an AC input current into a DC current or voltage output signal proportional to the measured value. The AC input current and output current/voltage are shown on the display and shown on the Modbus interface. Connection type single-phase (current) 2 configurable analog outputs linear or with kink in a range of 0/4...20 mA, 0/2...10 V Fast on-site programming by push-buttons or via software Simple on-site device operation Clear and easily readable display of the measured data via LCD display Flexible communication and remote reading via integrated Modbus-RTU interface DIN rail mounting basic accuracy 0.2 %. Basic unit: With LCD display, DIN rail mounting Input range: AC 1P voltage Unifunctional Frequency range: 45-65 Hz Measurement input Current over current: 1 A/1A Current measurement input Current over voltage: No auxiliary power: 60…300 V AC/DC Bus connection: RS485 (RTU) Standard protocol: Modbus Outputs: 0...0 mA / 10...20 mA or 20...4 V Measurement size: Standard test protocol: With test protocol (only in English).

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?