• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX BT5700 Network diagnostics 3-phase Power testing

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Phase detection

Yes

Manufacturer's standards (no certificate)

Measurement type

3-phase

Features

Power testing

Interfaces

RS485

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531922 Camille Bauer SIRAX BT5700 Network diagnostics 3-phase Power testing

Conformity certificate

Conformity certificate 3531922 Camille Bauer SIRAX BT5700 Network diagnostics 3-phase Power testing

Description

Multi-measuring transducer, RS485, LCD display The universal measuring device SIRAX BT5700 is for fixed mounting and the measurement of voltage, current, frequency, power, energy (active, reactive and apparent energy), power factor, phase angle, etc. in low voltage switching systems The device is designed for asymmetrical load in three-phase networks with 3 or 4-wire connection . For top hat rail with background-lit LCD-display Simple on-site operation and parameter assignment Automatic cyclic scrolling of the measurement data Integrated active and idle power counter. Basic unit: With LCD display, DIN rail mounting Input range: AC 3P / 3PN Frequency range: 45-65 Hz Measurement input Current over current: 1 Current transformer input 5A / 1A Measuring input Current over voltage: Without measuring input Voltage: 440 VL-L Auxiliary power: 12…48 V DC Bus connection: RS485 (RTU) Standard protocol: Modbus outputs: Without measurement: Standard test protocol: With test protocol (only in English).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.