• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX CT110 194393 Coil core transformer Primary current 50 A Secondary current 1 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rewound current transformer

  • Input current (current) 50 A
  • Output current 1 A

Technical specifications

Product type

Coil core transformer

Primary current

50 A

Secondary current

1 A

1 W

Accuracy class

0.2

Type

SIRAX CT110

Output current

1 A

Input current

50 A

Wound primary current converter

1 W

1

FALSE

50 A

FALSE

1 VA

1 A

TRUE

FALSE

0.2

Screw connection

Documents & Downloads

Datasheet

Datasheet 3532203 Camille Bauer SIRAX CT110 194393 Coil core transformer Primary current 50 A Secondary current 1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3532203 Camille Bauer SIRAX CT110 194393 Coil core transformer Primary current 50 A Secondary current 1 A 1 pc(s)

Conformity certificate

Conformity certificate 3532203 Camille Bauer SIRAX CT110 194393 Coil core transformer Primary current 50 A Secondary current 1 A 1 pc(s)

Description

Winding current transformer for indirect measurement of sinusoidal AC. Coil current transformers convert small primary rated currents from 1 A into, which can be used by the measuring system, electrically isolated secondary rated currents of 5 A or 1 A. In contrast to clip-on or cable conversion transformers, wound transformers have 4 screw connections. The primary current as well as the secondary current are connected via terminals. Winding current transformer with primary winding and primary connection terminals in place of a continuous bus bar Break-resistant plastic housing made of polycarbonate Difficult to ignite and self-extinguishing according to UL94 V0 Manipulation protection of the connections through lead-sealable covers Compact design makes the use possible at places difficult to access with limited space requirements Simple and fast mounting" High accuracy class up to 0.2 Especially suitable for use small primary currents from 1 A to 60 A. Primary current: 50A Secondary current: 1A Accuracy class: 0.2 Power: 1.5VA. SIRAX CTxxx plug-in current transformer with assembly set Operating instructions (DE, EN) Test protocol

This text is machine translated.

What kind of Current Transformers are you looking for?