• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX CT230-422 178724 Current transformer attachment Primary current 600 A Secondary current 1 A Line fee

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer attachment

  • Input current (current) 600 A
  • Output current 1 A
  • Line feed-through diameter 51 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

DIN rail mount

Primary current

600 A

Secondary current

1 A

5 W

Line feed-through diameter

51 mm

Accuracy class

0.2

Type

SIRAX CT230-422

Output current

1 A

Input current

600 A

Line feed-through (W)

60 mm

Line feed-through (H x W)

51 x 60 mm

Line feed-through (H)

51 mm

Attachable current transformer

5 W

51 mm

1

FALSE

600 A

TRUE

5 VA

1 A

FS 5

TRUE

FALSE

0.2

12-30 mm

50-60 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3531944 Camille Bauer SIRAX CT230-422 178724 Current transformer attachment Primary current 600 A Secondary current 1 A Line fee

User & Safety Instructions

User & Safety Instructions 3531944 Camille Bauer SIRAX CT230-422 178724 Current transformer attachment Primary current 600 A Secondary current 1 A Line fee

Conformity certificate

Conformity certificate 3531944 Camille Bauer SIRAX CT230-422 178724 Current transformer attachment Primary current 600 A Secondary current 1 A Line fee

Description

Current transformers for indirect measurement of sinusoidal AC. Plug-in current transformers are used wherever high currents have to be detected and processed. They are attached directly through the opening onto the primary conductor (conductor rail or cable). . The secondary side (usually a measuring device, an energy meter or a display) is connected via the terminals on the front and rear side. The clip-on current transformer is the most reliable, accurate and cost-effective execution of current transformers. However, the primary conductor must be disconnected during installation. For this reason, they are more suitable for the construction of new plants. Safe housing with Hohem Flame protection Manipulation protection by lead-sealable covers Protection against contamination through optimized housing Closed coil body High measuring accuracy up to class 0.2S Large selection of rated sizes and dimensions Simple and fast mounting Secure connection technology via screw terminals Suitable for round conductors, copper rails, mounting rails Various mounting possibilities like wall mounting, cable mounting, Rail mounting or DIN rail mounting is available free of maintenance. Primary current: 600 A Secondary current: 1 A Accuracy class: 0.2 Output: 5 VA Primary conductor: 60 x 12 mm, 50 x 20 mm, 50 x 30 mm Round conductor: 51 mm.

This text is machine translated.

What kind of Current Transformers are you looking for?