• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX MT7150 Network diagnostics 3-phase Power testing

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Manufacturer's standards (no certificate)

Measurement type

3-phase

Features

Power testing

Interfaces

RS485

Mains power supply

TRUE

None

TRUE

TRUE

TRUE

3

3

With current clamp meter/clamp adapter

TRUE

TRUE

TRUE

TRUE

TRUE

100-500 V

Documents & Downloads

Datasheet

Datasheet 3531971 Camille Bauer SIRAX MT7150 Network diagnostics 3-phase Power testing

User & Safety Instructions

User & Safety Instructions 3531971 Camille Bauer SIRAX MT7150 Network diagnostics 3-phase Power testing

Conformity certificate

Conformity certificate 3531971 Camille Bauer SIRAX MT7150 Network diagnostics 3-phase Power testing

Description

SIRAX MT7150 Three-phase network meter. The SIRAX MT7150 is an all-in-one three-phase power supply with integrated energy meter and universal current input. It is designed for DIN rail installation and can be connected to current and voltage transformers and Rogowski coils. The devices measure RMS AC and DC, average min. and max. Values, frequency, crest factor, harmonic up to 63., THD, Ipeak and Upeak, and many more. They are equipped with a serial output RS485 Modbus RTU for measured values and a digital output for alarms. The devices can be very easily configured via the free configuration software. . Unbreakable plastic casing made from PBT Flame-resistant and self-extinguishing according to UL94 V0 Common current and voltage transformers and Rogowski coils can be connected Configuration via configuration software Serial RS485 Modbus/RTU output DIN-rail mounting for vertical or horizontal position. Basic unit: Without display, for rail mounting Input range: AC 3P / 3PN Frequency range: 40…70 Hz Measurement input Current over current: 3 Current transformer inputs 5A/1A Measuring input Current over voltage: 0…333 mV Voltage input: 100...500 VL-L Auxiliary power: 10…30VDC/19…28VAC Bus connection: RS485 (RTU) Standard protocol: Modbus output: Without measuring variables: Extended test protocol: Without.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.