• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camping First Satmex Dome Weiß SAT antenna

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Camping First Satmex Dome - fully automatic satellite antenna for mobile use

  • Fully automatic SAT-reception: Aligns itself automatically to Astra 19.2° east
  • No extra power supply: Operation directly via receiver or TV
  • Robust & mobile: Weatherproof dome for camping and traveling
  • Flexible set-up: Optimal reception at clear sight
  • Compact & light: Approx. 450 × 430 × 450 mm, 4.2 kg including accessories

Technical specifications

Product type

SAT antenna

Documents & Downloads

Datasheet

Datasheet 3804690 Camping First Satmex Dome Weiß SAT antenna

User & Safety Instructions

User & Safety Instructions 3804690 Camping First Satmex Dome Weiß SAT antenna

Description

Camping First Satmex Dome
The Satmax Dome is a fully automatic satellite antenna that automatically aligns itself to Astra 19.2° east. Thanks to a robust plastic dome, it is Ideal for mobile use on the camp site or while traveling. The antenna does not need a separate power supply and is operated directly via the connected receiver or TV. Simple Plug-&-Play installation for quick TV reception while traveling.

Fully automatic satellite antenna for mobile TV reception
The Satmax Dome is a fully automatic satellite antenna with a robust plastic dome and was specially developed for mobile use. Whether camping, in caravans, traveling or in the garden – the antenna is quickly operational at all times and provides reliable TV reception, even with changing weather conditions.

Thanks to the fully automatic alignment, no manual adjustment is required. After switching on the antenna aligns itself automatically to Astra 19.2° east and thus provides for a stable satellite reception in a very short time. The compact, closed design protects the technology optimally against external influences and makes the Satmax Dome particularly easy to transport - Ideal for flexible outdoor adventure.

Simple power supply via receiver or TV
The Satmax Dome does not require a separate power supply. It is operated directly via the connected satellite receiver or a TV with integrated satellite tuner. A simple coaxial cable is sufficient to ensure both power supply and signal transmission.

After connecting the antenna starts the search for the satellite automatically and adjusts itself automatically to the desired satellite. Thus, the TV reception is possible quickly, easily and without additional accessories - Ideal for all, who are looking for a simple and reliable solution while on the move.

Technical data
Antenna type: Parabolic antenna
LNB type universal LNB
Maximum number of participants: 1
Frequency band: KU band
Input frequency range 10.7 GHz – 12.75 GHz
Polarisation: V/H
Signal amplification 31 dBi @ 12.7 GHz
Minimum EIRP (illumination zone): 51 DBW
Elevation (slope): 23° - 43°
Azimuth (rotation): 360°
1.5-axle DC motor
Temperature range -20° C – 70° C.
Mirror size 380 (Ø)

Satellites
Astra 1 (19.2° east)

Power Supply
Via TV/Receiver

This text is machine translated.

Scope of delivery

  • Camping First Satmex dome
  • Antenna connection cable (10 m)
  • User manual

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)