• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec CPS-EC1500.150(R2) AC/DC industrial PSU module 1.500 W

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- industrial power supply DIN rail 1,500W 150V 10.000A

  • Output /
  • Power 1.500 W

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 500 V
Product type

AC/DC industrial PSU module

Input voltage (max.)

264 V AC

375 V DC

Min. input voltage

184 V AC

250 V DC

Dim

(L x W x H) 161 x 119.5 x 250 mm

1.500 W

Input frequency

47 - 63 Hz

Efficiency to

94 %

IP20

Protection class

I

Output voltage 1

150 V

Output current 1

10.000 A

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Weight

4.100 g

Width

119.5 mm

Height

250 mm

Length

161 mm

Type

CPS-EC1500.150(R2)

Documents & Downloads

Datasheet

Datasheet 3558235 Camtec CPS-EC1500.150(R2) AC/DC industrial PSU module 1.500 W

User & Safety Instructions

User & Safety Instructions 3558235 Camtec CPS-EC1500.150(R2) AC/DC industrial PSU module 1.500 W

Description

The Camtec CPS-EC1500 models are highly precise industrial power supplies "Made in Germany" and also suitable as chargers for professional DC-UPS systems. Camtec Power supplies have been producing high-end switched-mode power supplies in Germany for over 25 years. A field failure of less than 0.004% over a period of 10 years confirms our demanding quality concept. Each manufactured Camtec product goes through 100% tests for each detail function and a full-load burn-in test. Although not required by the safety standards, our production carries out a routine safety test on each manufactured device, even if it is a low-voltage model. The components in the mounted device undergo a load aging to achieve a uniform level and to prevent delayed failures. Our internal guidelines for product development set a clear goal: The reputation of Camtec products must be "install & forget". Quality is never a mere promise for our team. The CPS-EC1500 precision power supplies offer low noise and ripple, a very fast precise settling time for high load changes. With an efficiency of up to 94%, the devices are very energy efficient. Equipped with high-end capacitors of excellent lifespan, our power supplies guarantee a very long and reliable operating time. The circuit design of the CPS-EC1500-series allows you to cope with even complex loads. The internal protection circuits protect the power supply and the connected system, even in exceptional situations. The CPS-EC1500-series is protected against high transients through a strong filter with high energy. All inputs and outputs are galvanically separated. The design specifications demand the highest standards of safety and interference suppression. The device uses a forced air cooling with two speed controlled fans. In our opinion, we use the highest quality and most reliable components in the world market with the German manufacturer EBM Papst in the selection of fans, as with all our power supplies. The power supply series CPS-EC1500 realizes high power in a space-saving DIN-rail casing. The Camtec philosophy is to use 125°C low ESR ultra long life capacitors where it makes sense to achieve an extraordinarily long life of the product. The CPS-EC1500 power supply is designed for highly reliable and demanding industrial applications such as electroplating systems, professional DC-drives, complex product test rigs and controlled DC-UPS systems. The analogue interface of the CPS-i1500-series is excellently equipped for its class. It offers many useful monitoring and control inputs. Features such as sense operation, externally controllable remote shutdown, secure shut-down via inhibit contact (interlock), Power OK monitoring, a monitor output for the current in real time, and a quick charge mode for the battery complete the picture. The power supply is galvanically isolated between the input and output. All functions are connected to the DC power outputs. The device switches automatically between voltage source and current source mode. The unit has an internal thermal overload circuit with automatic restart after it has cooled down to normal values. A short circuit will not damage the power supply unit. The CPS-EC1500 then supplies a constant current and the output voltage zero. It starts automatically after the short circuit is canceled. - Camtec

This text is machine translated.