• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec CPS-EC480.060(R2) AC/DC industrial PSU module 480 W

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- industrial power supply unit DIN rail 480W 60V 8.4A

  • Output /
  • Power 480 W

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 500 V
Product type

AC/DC industrial PSU module

Input voltage (max.)

264 V AC

375 V DC

Min. input voltage

184 V AC

250 V DC

Dim

(L x W x H) 130 x 114.5 x 200 mm

480 W

Input frequency

47 - 63 Hz

Efficiency to

92 %

IP20

Protection class

I

Output voltage 1

60 V

Output current 1

8.400 A

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Weight

2.900 g

Width

114.5 mm

Height

200 mm

Length

130 mm

Type

CPS-EC480.060(R2)

Documents & Downloads

Datasheet

Datasheet 3558241 Camtec CPS-EC480.060(R2) AC/DC industrial PSU module 480 W

User & Safety Instructions

User & Safety Instructions 3558241 Camtec CPS-EC480.060(R2) AC/DC industrial PSU module 480 W

Description

The Camtec CPS-EC series is a high-precision switching power supply for enhanced demands. The device is C/V adjustable. It is developed and manufactured by Camtec in Germany. The device is designed for demanding applications such as railway, complex drives, battery charging for DC-UPS, test stands, mechanical engineering and professional LED-lighting. The power supply offers a low residual ripple, a precise load control and a high degree of efficiency of up to 94%. High-quality long life capacitors ensure a long bridging time and an extraordinary life of the power supply. The circuit design easily switches complex loads into operation. The internal control loop manages illegal operating conditions to protect your system from damage. The CPS-EC-series possesses an active protection against high input transients with suppressor diodes, X2-capacitors and varistors. All inputs, outputs and function connections are electrically isolated. The design rules place great emphasis on enhanced immunity and safety. The device is designed in accordance with the standards EN60950-1, EN62368-1, EN61010-1, EN61010-2-201 and EMC compatibility according to EN55022. - Camtec

This text is machine translated.