• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec CPS-EP3000.220(R2) AC/DC industrial PSU module 3.000 W

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- Industrial power supply Rack-Module 3.000W 220V 13.6A

  • Output /
  • Power 3.000 W

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 500 V
Product type

AC/DC industrial PSU module

Input voltage (max.)

264 V AC

375 V DC

Min. input voltage

184 V AC

250 V DC

Dim

(L x W x H) 444 x 126.4 x 84 mm

3.000 W

Input frequency

47 - 63 Hz

Efficiency to

94 %

IP20

Protection class

I

Output voltage 1

220 V

Output current 1

13.600 A

Operating temperature (max.)

60 °C

Operating temperature (min.)

-20 °C

Weight

4.400 g

Width

126.4 mm

Height

84 mm

Length

444 mm

Type

CPS-EP3000.220(R2)

Documents & Downloads

Datasheet

Datasheet 3558263 Camtec CPS-EP3000.220(R2) AC/DC industrial PSU module 3.000 W

User & Safety Instructions

User & Safety Instructions 3558263 Camtec CPS-EP3000.220(R2) AC/DC industrial PSU module 3.000 W

Description

The Camtec CPS-EP models are highly precise industrial power supplies "Made in Germany". These power supplies are designed for scalable power supply systems. The CPS-EP is a high-quality product, based 100% on the CPS-EX series. The CPS-EP power supplies offer low noise and ripple and a precise setting for high load changes. With an efficiency of 92-94% and a power factor of 0.99, the devices are very energy-efficient. Equipped with high-end capacitors of outstanding lifespan, our power supplies guarantee a very long and reliable operating time. The circuit design of the CPS-EP-series enables handling complex loads. The internal protection circuits protect the power supply and the connected system, even in exceptional situations. The CPS-EP-series is protected against high transients through a strong filter with Hohem efficiency. All inputs and outputs as well as the interface are galvanically separated. The design specifications require the highest standards for safety and interference suppression. The device was developed in accordance with the requirements of EN61010-1, EN61010-2-201, EN62368-1 and EMC standards EN55022 cable-bound class B, radiated class A. - Camtec

This text is machine translated.