• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec CPS-EX2000.048(R2) AC/DC industrial PSU module 2.000 W

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- Industrial power supply rack module 2.000W 48V 42A 0-5 Volt

  • Output /
  • Power 2.000 W

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 500 V
Product type

AC/DC industrial PSU module

Input voltage (max.)

264 V AC

375 V DC

Min. input voltage

184 V AC

250 V DC

Dim

(L x W x H) 444 x 126.4 x 84 mm

2.000 W

Input frequency

47 - 63 Hz

Efficiency to

94 %

IP20

Protection class

I

Output voltage 1

48 V

Output current 1

42.000 A

Operating temperature (max.)

60 °C

Operating temperature (min.)

-20 °C

Weight

4.400 g

Width

126.4 mm

Height

84 mm

Length

444 mm

Type

CPS-EX2000.048(R2)

Documents & Downloads

Datasheet

Datasheet 3558268 Camtec CPS-EX2000.048(R2) AC/DC industrial PSU module 2.000 W

User & Safety Instructions

User & Safety Instructions 3558268 Camtec CPS-EX2000.048(R2) AC/DC industrial PSU module 2.000 W

Description

The Camtec CPS-EX models are high-precision industrial power supplies "Made in Germany". These power supplies are designed for scalable power supplies. The CPS-EX power supplies offer low noise and noise, very fast programming and precise setting for high load changes. With an efficiency of 92-94% and a power factor of 0.99, the devices are very energy-efficient. Fitted with high-end capacitors with excellent lifespan, our power supplies guarantee a very long and reliable operating time. The circuit design of the CPS-EX-series enables coping with complex loads. The internal protection circuits protect the power supply and the connected system even in exceptional situations. The CPS-Ex-series is protected against high transitions through strong filters with high energy efficiency. All inputs and outputs as well as the interface are electrically separated. The design specifications require the highest safety and interference suppression standards. The device was developed according to the requirements of EN61010-1, EN61010-2-201, EN62368-1 and EMC standard EN55022 of class B, class A. - Camtec

This text is machine translated.