• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec CPS-I2000.018(R2) Rack unit 2.000 W

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC industrial power supply rack module 2.000W 18V 165A 0-5 volt 0-10 volt 0-20 mA 4-20 mA

  • Output /
  • Power 2.000 W
  • Connector, Screw terminal

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 500 V
Product type

Rack unit

Input voltage (max.)

264 V AC

375 V DC

Min. input voltage

184 V AC

250 V DC

Dim

(L x W x H) 84 x 444 x 126.4 mm

Connection

Connector

Screw terminal

2.000 W

Input frequency

47 Hz - 63 Hz

Efficiency to

94 %

IP20

Protection class

I

Output voltage 1

18 V

Output current 1

165.000 A

Operating temperature (max.)

60 °C

Operating temperature (min.)

-20 °C

Weight

4.400 g

Width

444 mm

Height

126.4 mm

Length

84 mm

Type

CPS-I2000.018(R2)

Documents & Downloads

Datasheet

Datasheet 3558283 Camtec CPS-I2000.018(R2) Rack unit 2.000 W

User & Safety Instructions

User & Safety Instructions 3558283 Camtec CPS-I2000.018(R2) Rack unit 2.000 W

Description

The Camtec CPS-i models are high-precision laboratory power supplies "Made in Germany". These power supplies are designed for scalable power supply systems in test automation. CPS-i laboratory power supplies offer low noise and ripple, very fast programming and precise settings for high load changes. With an efficiency of 92-94% and a power factor of 0.99, the devices are very energy-efficient. Equipped with high-end capacitors of outstanding lifespan, our power supplies guarantee a very long and reliable operating time. The circuit design of the CPS-i-series enables handling complex loads. The internal protection circuits protect the power supply and the connected system, even in exceptional situations. The CPS-i-series is protected against high transients through a strong filter with a high energy efficiency. All inputs and outputs as well as the interface are galvanically separated. The design specifications require the highest safety and interference suppression standards. The device was developed in accordance with the requirements of EN61010-1, EN61010-2-201, EN62368-1 and EMC standards EN55032 (class B cable class, radiated class A). - Camtec

This text is machine translated.