Image similar
Rack unit
264 V AC
375 V DC
184 V AC
250 V DC
(L x W x H) 84 x 444 x 126.4 mm
Connector
Screw terminal
3.000 W
47 Hz - 63 Hz
94 %
IP20
I
90 V
41.500 A
60 °C
-20 °C
4.400 g
444 mm
126.4 mm
84 mm
CPS-I3000.090.DIGI(R2)
Datasheet 3558302 Camtec CPS-I3000.090.DIGI(R2) Rack unit 3.000 W
User & Safety Instructions 3558302 Camtec CPS-I3000.090.DIGI(R2) Rack unit 3.000 W