• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec HPV04801.072PG(R2) Rail mounted PSU (DIN) 72 V 480 W Content 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC industrial power supply 480W 72V 6.7A

  • Output voltage can be set
  • DC compatible
  • DC-OK signal
  • Input voltage can be set

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 2,500 V
Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

250 V DC

Input voltage (max.)

264 V AC

375 V DC

480 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

72 V

Connection

Screw terminal

Dim

(L x W x H) 115 x 200 x 130 mm

Weight

2.800 g

Output voltage (max.)

72 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

HPV04801.072PG(R2)

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

200 mm

Height

130 mm

Length

115 mm

IP20

Type

HPV04801.072PG(R2)

Efficiency

93 %

Documents & Downloads

Datasheet

Datasheet 3558337 Camtec HPV04801.072PG(R2) Rail mounted PSU (DIN) 72 V 480 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3558337 Camtec HPV04801.072PG(R2) Rail mounted PSU (DIN) 72 V 480 W Content 1 pc(s)

Description

The Camtec HPV models are highly precise lab power supplies "Made in Germany". These power supplies are designed for industrial use. The design of the HPV series fulfills the requirements of demanding applications such as complex drives, piezo print heads, test stands and the professional mechanical engineering, etc. The power supply offers low noise, precise load control and a high efficiency of up to 93%. High-quality long life capacitors ensure an extended bridging time and an extraordinary life of the power supply. The circuit design is designed for complex loads. The internal control circuit prevents problematic operating states, in order to protect your system from damage. The HPV series provides active protection against high input transients with suppressor diodes, X2 capacitors and varistors. All inputs, outputs and function connections are electrically isolated. The design specifications are designed for enhanced noise immunity and safety. The device is homogenized with the safety standards EN61010-1, EN61010-2-201, EN62368-1, EN60950-1 and EMC compatibility to EN55022. - Camtec

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?