Image similar
Rail mounted PSU (DIN)
90 V AC
250 V DC
264 V AC
375 V DC
480 W
Adjustable
1
150 V
Screw terminal
(L x W x H) 115 x 200 x 130 mm
2.800 g
150 V
70 °C
-25 °C
HPV04801.150PG(R2)
1 pc(s)
Adjustable voltage output
200 mm
130 mm
115 mm
IP20
HPV04801.150PG(R2)
93 %
Datasheet 3558341 Camtec HPV04801.150PG(R2) Rail mounted PSU (DIN) 150 V 480 W Content 1 pc(s)
User & Safety Instructions 3558341 Camtec HPV04801.150PG(R2) Rail mounted PSU (DIN) 150 V 480 W Content 1 pc(s)