Image similar
Rail mounted PSU (DIN)
90 V AC
250 V DC
264 V AC
375 V DC
1.008 W
Adjustable
1
150 V
Screw terminal
(L x W x H) 115 x 200 x 156 mm
3.200 g
150 V
70 °C
-25 °C
HPV10001.150PG(R2)
1 pc(s)
Adjustable voltage output
200 mm
156 mm
115 mm
IP20
HPV10001.150PG(R2)
93 %
Datasheet 3558349 Camtec HPV10001.150PG(R2) Rail mounted PSU (DIN) 150 V 1.008 W Content 1 pc(s)
User & Safety Instructions 3558349 Camtec HPV10001.150PG(R2) Rail mounted PSU (DIN) 150 V 1.008 W Content 1 pc(s)