• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec HSEUIREG07201.240(R2) Rail mounted PSU (DIN) 240 V 720 W Content 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- Industrial power supply Top hat rail 720W 240V 3.8A 0-5 Volt 0-10 Volt 0-20 mA 4-20 mA

  • Programmable output voltage
  • Programmable output power
  • DC compatible
  • DC-OK signal
  • REMOTE Function
  • Remote sense

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 2,500 V
Nominal input voltage

240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

184 V AC

250 V DC

Input voltage (max.)

264 V AC

375 V DC

720 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

240 V

Connection

Screw terminal

Dim

(L x W x H) 114.5 x 200 x 130 mm

Weight

3.100 g

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

HSEUIREG07201.240(R2)

Content

1 pc(s)

PSU features

Adjustable voltage output

Adjustable current output

Width

200 mm

Height

130 mm

Length

114.5 mm

IP20

Type

HSEUIREG07201.240(R2)

Efficiency

90 %

Documents & Downloads

Datasheet

Datasheet 3558367 Camtec HSEUIREG07201.240(R2) Rail mounted PSU (DIN) 240 V 720 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3558367 Camtec HSEUIREG07201.240(R2) Rail mounted PSU (DIN) 240 V 720 W Content 1 pc(s)

Description

The Camtec HSEUiREG models are highly precise laboratory power supplies "Made in Germany". The power supplies designed for the thesis are designed for power supply systems in the test automation. The HSEUiREG laboratory power supplies feature low noise and low ripple, very fast programming and precise settings for high load changes. With an efficiency of up to 90% the devices are extremely energy efficient. Fitted with high-quality capacitors with excellent lifespan, our power supplies guarantee a very long and reliable operation. The circuit design of the HSEUiREG series enables handling complex loads. The internal protection circuits protect the power supply and the connected system even in exceptional situations. The HSEUiREG series is protected against high transients by high-performance filters with high energy efficiency. All inputs and outputs are galvanically separated. The design specifications require the highest standards in terms of safety and interference suppression. The device is designed in accordance with EN61010-1, EN61010-2-201, EN62368-1, EN60950-1 and EMC compatibility according to EN55022. The special heat dissipation design allows easy cooling of the base plate using an optional wall mounting plate. - Camtec

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?