• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec HSEUIREG10001.090(R2) Rail mounted PSU (DIN) 90 V 1.008 W Content 1 pc(s)

Image similar
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC industrial power supply DIN rail 1.008W 90V 14A 0-10 volt 0-20 mA 4-20 mA 0-5 volt

  • Programmable output voltage
  • Programmable output power
  • DC compatible
  • DC-OK signal
  • REMOTE Function
  • Remote sense

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 2,500 V
Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

250 V DC

Input voltage (max.)

264 V AC

375 V DC

1.008 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

90 V

Connection

Screw terminal

Dim

(L x W x H) 115 x 200 x 156 mm

Weight

3.300 g

Output voltage (max.)

90 V

Output voltage (min.)

0 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

HSEUIREG10001.090(R2)

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

200 mm

Height

156 mm

Length

115 mm

IP20

Type

HSEUIREG10001.090(R2)

Efficiency

90 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558427 Camtec HSEUIREG10001.090(R2) Rail mounted PSU (DIN) 90 V 1.008 W Content 1 pc(s)

Description

The Camtec HSEUiREG models are high-precision laboratory power supplies "Made in Germany". These power supplies are designed for power supply systems in the test automation and for industrial use. Camtec Power supplies have been producing high-end switched-mode power supplies in Germany for over 25 years. A field failure of less than 0.004% over a period of 10 years confirms our demanding quality concept. Each manufactured Camtec product goes through 100% tests for each detail function and a full-load burn-in test. Although not required by the safety standards, our production carries out a routine safety test on each manufactured device, even if it is a low-voltage model. The components in the mounted device undergo a load aging to achieve a uniform level and to prevent delayed failures. Our internal guidelines for product development set a clear goal: The reputation of Camtec products must be "install & forget". Quality is never a mere promise for our team. The HSEUiREG laboratory power supplies provide low noise and ripple, very fast programming and precise adjustment for high load changes. With an efficiency of up to 90%, the devices are very energy efficient. Equipped with high-end capacitors of excellent lifespan, our power supplies guarantee a very long and reliable operating time. The circuit design of the HSEUiREG series allows you to cope with even complex loads. The internal protection circuits protect the power supply and the connected system, even in exceptional situations. The HSEUiREG series is protected against high transients by strong filters with high energy. All inputs and outputs are galvanically separated. The design specifications demand the highest standards of safety and interference suppression. The 480W and 720W models work with natural convection. The 1kW models use a forced air cooling with a fan. In our opinion, we use the highest quality and most reliable components in the world market with the German manufacturer EBM Papst to select the fan, as with all our power supplies. A special heat dissipation design enables heat coupling via a base plate, if the customer wishes. A baseplate holder is available as an accessory. Of course, the devices also work independently without this base plate. The baseplate therefore has no influence on the derating behavior of the devices mentioned in the data sheet. The HSEUiREG power supply series realizes high programmable power in a space-saving housing. The latest generation of electrical devices refer to the high reliability of all Camtec products. The Camtec philosophy is to use 125°C low ESR ultra long life capacitors where it makes sense to achieve an extraordinarily long life of the product. The HSEUiREG power supply is designed for highly reliable and demanding industrial applications such as electroplating systems, professional DC drives and complex test stands. The analogue interface of the HSEUiREG series is excellently equipped. On one hand, it allows to adapt to all possible control voltages by means of DIP switches and on the other offers many useful monitoring and control inputs. As well as the possibility to adjust the voltage and current via Ureg and Ireg inputs, the set voltage is emitted again in real time. Features such as sense operation, externally controllable remote shut-off, Power OK monitoring and an internal reference voltage for controlling the device via optional external potentiometers round off the picture. The load is 1k-ohm to ensure trouble-free operation with controller interfaces The HSEUiREG power supply is very similar to a typical laboratory power supply - only without its indication. It is designed for automated industrial test rigs in 24/7-operation. The HSEUiREG offers safe and precise programming up to zero voltage. The device is characterized by a low latency period and a fast up programming, which leads to a typical time of 15 ms zero to Umax-programming. Optionally an internal Power sink module is available for fast down programming, as well as a digital USB interface with open driver. The driver allows the secure integration into any testing software, such as WinLab, LabVIEW, MCD test manager and many others. The power supply is galvanically isolated between the input and output. All functions are connected to the DC power outputs. The device switches automatically between voltage source and current source mode. The unit has an internal thermal overload circuit with automatic restart after it has cooled down to normal values. A short circuit will not damage the power supply unit. The HSEUiREG then supplies a constant current and the output voltage zero. It starts automatically after the short circuit is canceled. - Camtec

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?