• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec HSEUREG07201.130(R2) Rail mounted PSU (DIN) 130 V 720 W Content 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- Industrial Power Supply rail 720W 130V 5.5A 0-10 Volt 0-20 mA

  • Programmable output voltage
  • DC compatible
  • REMOTE Function
  • Remote sense

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 2,000 V
Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

250 V DC

Input voltage (max.)

264 V AC

375 V DC

720 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

130 V

Connection

Screw terminal

Dim

(L x W x H) 115 x 200 x 130 mm

Weight

3.000 g

Output voltage (max.)

130 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

HSEUREG07201.130(R2)

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

200 mm

Height

130 mm

Length

115 mm

IP20

Type

HSEUREG07201.130(R2)

Efficiency

90 %

Documents & Downloads

Datasheet

Datasheet 3558437 Camtec HSEUREG07201.130(R2) Rail mounted PSU (DIN) 130 V 720 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3558437 Camtec HSEUREG07201.130(R2) Rail mounted PSU (DIN) 130 V 720 W Content 1 pc(s)

Description

The Camtec HSEUREG models are high-precision laboratory power supplies "Made in Germany". These power supplies are designed for power supply systems in test automation and in industrial use. The HSEUREG laboratory power supplies offer low noise and low ripple, very fast programming and precise setting for high load changes. With an efficiency of up to 90% the devices are extremely energy efficient. Fitted with high-end capacitors with excellent lifespan, our power supplies guarantee a very long and reliable operation. The circuit design of the HSEUREG series enables handling complex loads. The internal protection circuits protect the power supply and the connected system even in exceptional situations. The HSEUREG series is protected against high transients by high-performance filters with high energy efficiency. All inputs and outputs are galvanically separated. The design specifications require the highest standards in terms of safety and interference suppression. The 480 W and 720 W models offer natural convection. The 1 kW models have a forced air cooling system with a fan. As with all our power supplies, we use the highest quality and most reliable equipment from the German manufacturer EBM Papst in our opinion on the world market for the selection of the fan. - Camtec

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?