• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec HSEUREG07201.180(R2) Rail mounted PSU (DIN) 180 V 720 W Content 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camtec AC/DC- Industrial power supply 720W 180V 4A 0-10 Volt 0-20 mA

  • Programmable output voltage
  • DC compatible
  • REMOTE Function
  • Remote sense

Technical specifications

  • INSULATION VOLTAGE I/P-O/P 3,000 V
  • INSULATION VOLTAGE I/P-FG 2,500 V
  • INSULATION VOLTAGE O/P-FG 2,000 V
Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

250 V DC

Input voltage (max.)

264 V AC

375 V DC

720 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

180 V

Connection

Screw terminal

Dim

(L x W x H) 115 x 200 x 130 mm

Weight

3.000 g

Output voltage (max.)

180 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

HSEUREG07201.180(R2)

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

200 mm

Height

130 mm

Length

115 mm

IP20

Type

HSEUREG07201.180(R2)

Efficiency

90 %

Documents & Downloads

Datasheet

Datasheet 3558439 Camtec HSEUREG07201.180(R2) Rail mounted PSU (DIN) 180 V 720 W Content 1 pc(s)

Datasheet 3558439 Camtec HSEUREG07201.180(R2) Rail mounted PSU (DIN) 180 V 720 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3558439 Camtec HSEUREG07201.180(R2) Rail mounted PSU (DIN) 180 V 720 W Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?