Image similar
Rail mounted PSU (DIN)
184 V AC
250 V DC
264 V AC
375 V DC
1.008 W
Adjustable
1
180 V
1 x
Screw terminal
(L x W x H) 115 x 200 x 130 mm
3.300 g
180 V DC
0 V DC
70 °C
-25 °C
HSEUREG10001.180(R2)
1 pc(s)
Adjustable voltage output
200 mm
130 mm
115 mm
IP20
HSEUREG10001.180(R2)
90 %
Datasheet 3558445 Camtec HSEUREG10001.180(R2) Rail mounted PSU (DIN) 180 V 1.008 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3558445 Camtec HSEUREG10001.180(R2) Rail mounted PSU (DIN) 180 V 1.008 W No. of outputs:1 x Content 1 pc(s)