• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 057H 3010 C 002 Toner Original Black 10000 Sides Toner cartridge

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Original high-quality supplies
  • Range of approx. 10,000 pages

Technical specifications

Product type

Toner

Type

Original

Short ID

057H

Compatible with

Atos

Canon

Colour

Black

Page yield

10000 Sides

Page yield (black)

10000 Sides

Page yield (colour)

10000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Wireless charging

No

Page yield

10000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2199812 Canon 057H 3010 C 002 Toner Original Black 10000 Sides Toner cartridge

Description

The best quality, whether you're copying or printing, in black and white or in color, is what you expect from Canon. Canon does everything for this. You can rely on Canon's proven quality. You will never be disappointed! Canon's wide range of consumables will ensure long-term and flawless work.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.