• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 4412C001 GI-56 BK Ink refill Original Canon Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 88.18)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Black

Compatible with

Canon

Type

Original

Page yield

6000 Sides

Content

1 pc(s)

Manufacturer part #

4412C001

Short ID

GI-56 BK

Screen size diagonal (inches)

0 inch

Ink volume

170 ml

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3013861 Canon 4412C001 GI-56 BK Ink refill Original Canon Black 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Print razor-sharp documents with this 170 ml bottle of black ink. This ink is Ideal for business documents and enables the printing of up to 6,000 pages with a full bottle, so that up to refill there is more time to work. The unique pigment ink provides for high-quality printing results. This ink does not smudge so easily and does not get damp when written with a marker; small characters are clear and legible. Also, the improved, foolproof design of the bottles ensures that you never accidentally refill an ink tank with the wrong bottle.

This text is machine translated.

Scope of delivery

  • Canon GI-56BK black ink refill

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)