• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 4430C001 GI-56 C Ink refill Original Canon Cyan 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 177.70)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Cyan

Compatible with

Canon

Type

Original

Page yield

14000 Sides

Content

1 pc(s)

Manufacturer part #

4430C001

Short ID

GI-56 C

Screen size diagonal (inches)

0 inch

Ink volume

135 ml

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3013862 Canon 4430C001 GI-56 C Ink refill Original Canon Cyan 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Print crystal-clear, sharp documents with this 135 ml bottle of cyan ink This ink is Ideal for business documents and enables the printing of up to 15,755 pages with a full bottle, so that up to refill there is more time to work. The unique pigment ink provides for high-quality printing results. If the ink is dry, it does not smudge so easily and does not get damp when written with a marker; small characters are clear and legible. Also, the improved, foolproof design of the bottles, which you don't need to squeeze, ensures that you never accidentally refill an ink tank with the wrong bottle.

This text is machine translated.

Scope of delivery

  • Canon GI-56C Cyan ink refill

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)