• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 4432C001 GI-56Y Ink refill Original Canon Yellow 135 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 177.70)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Yellow

Compatible with

Canon

Type

Original

Content

135 ml

Manufacturer part #

4432C001

Short ID

GI-56Y

Factory colour

Yellow

Screen size diagonal (inches)

0 inch

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3013864 Canon 4432C001 GI-56Y Ink refill Original Canon Yellow 135 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Print crystal-clear, sharp documents with this 135 ml bottle of yellow ink. This ink is Ideal for business documents and enables the printing of up to 14,881 pages with a full bottle, so that up to refill there is more time to work. The unique pigment ink provides for high-quality printing results. If the document is completely dry, the ink does not smudge as easily when written with a marker, small characters are clear and clearly readable and the text is resistant to friction and moisture. Also, the improved, foolproof design of the bottles, which you don't need to squeeze, ensures that you never accidentally refill an ink tank with the wrong bottle.

This text is machine translated.

Scope of delivery

  • Canon GI-56Y yellow ink refill

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)