• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 6290C001 GI 55 M Ink refill Original Canon Magenta 40 ml

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Magenta

Compatible with

Canon

Type

Original

Page yield

4500 Sides

Content

40 ml

Manufacturer part #

6290C001

Short ID

GI 55 M

Ink volume

40 ml

Supplies type

Ink refill

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2570534 Canon 6290C001 GI 55 M Ink refill Original Canon Magenta 40 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The Canon GI-55M magenta ink bottle delivers high quality magenta pigment ink for printing business documents and photos at home and at work. When used with a complete set of color pigment inks, you save money because they have a range of up to 3,000 pages (up to 4,500 pages in economy mode), so you can save money in the long run. In addition, the ink benefits from the new image processing so that your documents look sharper and last longer.

- Use the GI-55M 40 ml magenta ink bottle with a complete color ink set for up to 3,000 pages (4,500 in economy mode).
- Thanks to the bottle design, every drop is used when you refill the printer, so you do not have to keep used bottles for further use.
- The new image processing ensures sharp and long-lasting document prints.
- All returned ink bottles and ink cartridges and each toner cartridge are reused or recycled. This is free, simple and environmentally friendly.

Original consumables
Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.

Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.

This text is machine translated.

What kind of Printer Ink Refills are you looking for?