• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Canon Canon Protecting Cloth PC-E1 Camera silicone cover Compatible with (camera)=Canon

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Camera silicone cover

Factory colour

Black

Weight

1 kg

Compatible with

Canon

Compatible with

Canon EOS 250D

Height

500 mm

Length

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1806700 Canon Canon Protecting Cloth PC-E1 Camera silicone cover Compatible with (camera)=Canon

Description

Canon PC-E1 The type of case: Cover, brand compatibility: Canon. Compatibility: EOS 7D Mark II Body Wi-Fi Adapter Kit, EOS 5D Mark III body, EOS 7D Mark II Body, EOS 6D body, EOS.... Product Color: black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.