• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon EF 4/16-35 L IS USM 9518B005 Wide-angle f/4 16 - 35 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wide-angle

Lens mount

Canon EF

Focal length (range)

16 - 35 mm

Lens Ø

8.26 cm

(Ø)

8.26 cm

Length

11.3 cm

Max. focal length

35 mm

F-number

f/4

Focal length range

Wide angle

Features

Image stabilizer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679977 Canon EF 4/16-35 L IS USM 9518B005 Wide-angle f/4 16 - 35 mm

Description

Canon EF 16-35 mm F/4L IS USM. Component for: SLR, lens structure: 16/12, minimum focus: 0.28 m. Product Color: black. Diameter: 8,26 cm, filter size: 7.7 cm, length: 11.3 cm

This text is machine translated.

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.