
Highlights & Details
Canon EOS R50, black + RF-S 18-45mm F4.5-6.3 IS STM kit
- MILC 24.2 MP CMOS touch-screen black
- TTL Face recognition
- ISO speed (min): 100 ISO sensitivity (max): 51200 Shortest shutter speed: 1/8000 sec longest shutter speed: 30 sec ± 3EV (1/3EV step)
- Video recording 3840 x 2160 pixels 4K Ultra HD
- Built-in microphone Built-in speaker PictBridge USB Type-C HDMI Bluetooth WLAN
- Lithium-Ion
Technical specifications
- HD type 4K Ultra HD
- USB version 2.0
- HDMI version 2.0
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
DSLR camera
- Set content
Casing (body)
Battery
Standard zoom lens
- Included lenses
RF-S 18-45 mm
- Camera features
4k video
Hot shoe
Pivoted display
Touchscreen
- Video resolution
3840 x 2160 Pixel
- Focal length
18 - 45 mm
- Shutter speed
1/8000 s to 30 s
- Screen size diagonal (cm)
7.5 cm
- Connection
USB-C; HDMI; lens connection Canon RF
- Power supply
Rechargeable battery
- Factory colour
Black
- Width
116.3 mm
- Height
85.5 mm
- Depth
68.8 mm
- Weight
328 g
- Charging capacity (min.)
7.5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
4.2
- Bluetooth
Yes
- No. of memory slots
1
- Built-in GPS
No
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Microphone
Yes
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- AC adapter included
no
- Slideshow
yes
- Shoe mounting point
yes
- Image stabilizer
no
- Tripod mounting supported
yes
- Filter size
49 mm
- Lens weight
130 g
- View on smartphone
yes
- Magnification
0.95 x
- Lens structure (elements/groups)
7/7
- Quantity per pack
1 Stück(e)
- Direct printing
yes
- Microphone in
yes
- PictBridge
yes
- Built-in speaker(s)
yes
- Splash proof
no
- Wind filter
yes
- Viewfinder resolution (approx.)
2360000 p
- Flash exposure lock
yes
- Flash guide number
6 m
- Auto Focus (AF) lock
yes
- Auto Focus (AF) assist beam
yes
- Histogram
yes
- Display resolution
1620000 dot
- Number of measurement zones
384
- Neck strap included
yes
- Bluetooth Low Energy (BLE)
yes
- Image sensor aspect ratio
3:2
- Built-in low-pass filter
yes
- Anti-flicker shooting
yes
- Viewfinder frame rate (smooth mode)
120 fps
- Viewfinder frame rate (power saving mode)
60 fps
- Playback zoom (min)
1.5 x
- Playback zoom number of steps
15
- Battery level indicator number of levels
4
- Batteries included
yes
- Battery level indicator
yes
- Battery charger included
yes
- Minimum aperture number
32
- Number of diaphragm blades
7
- Maximum aperture number
4.5
- HDMI
yes
- Live view
yes
- Megapixel (approx.)
24.2 MP
- Vari-angle LCD display
yes
- Face tracking
yes
- Image sensor size (W x H)
22,3 x 14,9 mm
- Products per pallet
120 Stück(e)
- Orientation sensor
yes
- Weight (including battery)
375 g
- Diopter adjustment (D-D)
-3 - 1
- Maximum video resolution
3840 x 2160 p
- Maximum image resolution
6000 x 4000 p
- Package weight
1.12 kg
- Dustproof
no
- Video recording
yes
- Auto Exposure (AE) lock
yes
- Minimum focal length (35mm film equiv)
29 mm
- Maximum focal length (35mm film equiv)
72 mm
- Fastest camera shutter speed
1/8000 s
- Slowest camera shutter speed
30 s
- ISO sensitivity (min)
100
- ISO sensitivity (max)
51200
- External flash connector
yes
- Dioptre correction
yes
- Flash exposure compensation
yes
- Anti-dust function
no
- Smartphone/tablet remote support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389428 Canon EOS R50 Kit + RF-S 18-45 I DSLR camera RF-S 18-45 mm Black 4k video, Hot shoe, Pivoted display, Touchscreen
Description
This text is machine translated.
Features
- 24MP with standard ISO up to 102,400 for excellent picture quality in all light situations
- Extremely fast with up to 40 pictures per second at full AF/AE tracking
- Deep Learning AF now also with recognition of horses, planes and trains
- IBIS with up to 8 level compensation
- Professional-quality video with 4K60p oversampled without Crop and 6K60p RAW at external recording
- Up to 6 hours of video recording time
Scope of delivery
- Canon EOS R50 Body
- Lens RF-S 18-45 mm
- Accumulator
- Charger
- User manual.
Hints
What kind of DSLR Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















