• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon i-SENSYS MF 275 dw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax ADF, LAN, USB, Wi-Fi, Duplex

Eco
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

i-SENSYS MF 275 dw Multifunction printer A4

  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

  • Fax modem speed 33.6 Kbps (up to 3 sec./page 2)
  • Fax receive mode: Fax only, automatic fax switch, answering machine, manual
  • Fax - Read resolution: Normal: 200 x 100 dpi, Fine: 200 x 200 dpi, Photo: 200 x 200 dpi, Super fine: 200 x 400 dpi
  • Fax memory: Max. 256 pages
  • Fax speed dial memory: Up to 104 remote stations
  • Fax for group dial memory: Max. 50 remote stations in a group
  • Fax - Broadcast: Max. 114 remote stations
  • FAX - memory backup: Permanent fax memory backup (via flash memory)
  • Two-sided faxing: Yes (transmit and receive)
  • Fax - Other functions: Name of sender (TTI), direct sending, send report, broadcast
  • Scanner type: Flatbed scanner with automatic document feeder (ADF)
  • Paper output: 50 sheets
  • Recommended monthly print volume: 150 to 2,000 pages per month
  • Monthly print volume (short-term peak load): Max. 20,000 pages per month
Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

2400 x 600 dpi

Print speed (black/white)

29 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper volume

150 sheet paper cassette + 1 sheet multipurpose feed

Paper load (tray 1)

150 Sheet

Scan resolution

600 x 600 dpi

Paper load (multi-purpose feeder)

1 Sheet

Scan area/width (max.)

216 mm

Document feed

35 Sheet

Interfaces

USB A (USB 2.0)

LAN (10/100 Mbps)

Wi-Fi 4 (IEEE 802.11)

Display

6-line B/W LCD touch screen

Features

AirPrint-compatible

Flatbed

ADF with cover

Network-enabled

ADF

Wi-Fi-compatible

Duplex printing

Touch display

Related consumables

Cartridge 071 (1,200 pages)
Cartridge 071H (2,500 pages)

Type

B/W

Width

390 mm

Height

368 mm

Depth

374 mm

Dim

(W x H x D) 390 x 368 x 374 mm

Factory colour

Black

Weight

11.4 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

NFC

No

Suitable for

Text document printing (B/W)

Speed (max.)

29 pages/min

Series

i-SENSYS

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358938 Canon i-SENSYS MF 275 dw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax ADF, LAN, USB, Wi-Fi, Duplex

Description


Canon i-SENSYS MF270 series
Streamline printing processes and increase efficiency at home or in small offices with these fast and reliable monochrome laser multifunction systems.

Support for employees
Discover the enormous possibilities of the compact, fast and reliable multifunction systems of the i-SENSYS MF270 series. Print speeds of 29 pages/minute and double-sided printing contribute to a seamless workflow and enable you to work smarter and with less effort.

Increase productivity
Maximize your output by printing, copying, and scanning documents with our reliable systems. Fax with the MF275dw, save time with duplex printing and use the compatibility with small print formats, for example to create documents in A5 and A6R format.

Protect confidential documents
With 360-degree security, you can protect documents, printing systems and network from viruses and data theft. Features include boot-up system validation and security navigation help.

Ease of use
Save time by making the settings easily via an intuitive control panel. Thanks to the easy-to-create WLAN connection and mobile printing, you can also print from your smartphones.

This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)