• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon imagePROGRAF PRO-310 Inkjet printer A3+

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 889.00 / piece)
€ 889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Canon imagePROGRAF PRO-310 inkjet printer color 4800 x 2400 DPI A3+ WLAN

  • Built-in 3" LCD for easy operation
  • High-quality printing with a maximum resolution of 4800 x 1200 dpi
  • Versatile media processing for different types and formats
  • Advanced connectivity options including WLAN and mobile printing

Technical specifications

  • Print colors: Cyan, gray, magenta, matt black, photo cyan, Photo magenta, red, yellow
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • Market positioning: Home & office
  • Supports other operating systems: Android, ChromeOS, iOS
Product type

Inkjet printer

Print resolution

4800 x 2400 dpi

Paper size (max.)

A3+

No. of feeders

1

Paper volume

100 sheets

Features

Wi-Fi-compatible

Width

639 mm

Height

200 mm

Depth

379 mm

Dim

(W x H x D) 639 x 200 x 379 mm

Factory colour

Black

Weight

14.4 kg

Printing technology

Inkjet

Wi-Fi

Yes

Screen size diagonal (inches)

3 inch

No. of USB A 2.0 ports

1 x

Supported OS

Android

Power consumption (off)

0.05 W

Power consumption (standby)

1 W

Power supply (details)

100 - 240 V

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 95 %

USB port

yes

Power consumption (printing)

16 W

Multi-Purpose tray

yes

Number of print cartridges

10

Colour

yes

Multi-Purpose tray input capacity

1 Blätter

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

0 - 40 °C

Built-in display

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804400 Canon imagePROGRAF PRO-310 Inkjet printer A3+

Description


Versatile media processing
The printer supports a variety of media types, including plain paper, photo paper, and glossy media, so users can print for different applications. It can handle media sizes up to 13 inches, making Ideal suitable for large format printing requirements.

High resolution printing
Prints with a maximum resolution of 4800 x 1200 DPI, so that each detail of the picture is reproduced precisely. This feature is essential for photography and graphic design professionals who require maximum precision.

Easy to Use
It has a built-in 3-inch LCD display that simplifies printing and allows users to manage print jobs and settings easily without the need for a computer.

Multiple connectivity options
Offers different connectivity options such as USB 2.0, LAN and Wi-Fi. The mobile printing function is supported by wireless PictBridge and PIXMA cloud link, WAS increases the flexibility in monitoring and managing print jobs.

Energy efficient
Corresponds to the EPEAT Silver and ENERGY STAR standards and thus underlines the commitment to reducing power consumption and minimizing the environmental load while maintaining the same print quality.

This text is machine translated.

Scope of delivery

  • Canon imagePROGRAF PRO-310
  • Pushbutton
  • Ink container - matt black
  • Ink tank - Photo black
  • Ink tank - gray
  • Ink tank - cyan
  • Ink tank - Photo Cyan
  • Ink tank - magenta
  • Ink tank - Photo Magenta
  • Ink tank - yellow
  • Ink tank - Red
  • Ink container - Chroma optimizer
  • Sample sheet
  • CD-/DVD-compartment

Hints

Printer cable not included.
Add to cart.