• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CANON PFI-3300 M Original Single Magenta 6435C001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon PFI-3300M printer cartridge, 1 x original magenta

  • Original
  • Ink colors: Magenta
  • Quotation type: Single package
  • Number of color cartridges: 1
  • Brand compatibility: Canon
  • 1 pieces(s)
  • This text is machine translated.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

CANON PFI-3300 M

Manufacturer part #

6435C001

Compatible with

Canon

Colour

Magenta

Content

1 pc(s)

Type

Original

Compatible with

PRO-6600/4600/2600, GP-6600S/4600S/2600S

Compatible with

Canon

UKCA

yes

Quantity per pack

1 Stück(e)

Colour ink volume

330 ml

Colour ink cartridges quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771166 Canon Ink cartridge CANON PFI-3300 M Original Single Magenta 6435C001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.