• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CL-576 XL Original Colour 5441 C 001

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon CL-576XL ink cartridge cyan, yellow, magenta 1 pcs

  • For sharp and clear document and photo prints
  • With the reliability of original Canon ink
  • Prints up to 300 A4-size document pages per cartridge
  • With the reliably constant quality of original Canon ink

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

CL-576 XL

Manufacturer part #

5441 C 001

Compatible with

Canon

Colour

Colour

Ink volume

12.6 ml

Page yield

300 Sides

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012489 Canon Ink cartridge CL-576 XL Original Colour 5441 C 001

Description

12.6 ml ink for printing up to 300 color documents and photos in A4 format - with the quality and reliability of an original Canon ink.

This text is machine translated.

Scope of delivery

  • Canon CL-576XL ink cartridge cyan, yellow, magenta 1 pcs

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)