• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-521 C/M/Y Multipack Original Set Cyan, Magenta, Yellow 2934B015

1/2
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon CLI-521 C/M/Y multi-pack

  • Contains cartridges in cyan, magenta and yellow
  • Pack contains three 9 ml ink tanks for bright colors

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

CLI-521 C/M/Y Multipack

Manufacturer part #

2934B015

Compatible with

Canon

Colour

Cyan

Magenta

Yellow

Ink volume

9 ml

Content

1 pc(s)

Factory colour

Cyan

Screen size diagonal (inches)

0 inch

Ink colour

Cyan

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061953 Canon Ink cartridge CLI-521 C/M/Y Multipack Original Set Cyan, Magenta, Yellow 2934B015

Description

This multipack contains one ink tank of the colors cyan, magenta and yellow. Save time and money with these three 9 ml ink tanks. The ChromaLife100+ system provides excellent results with high color stability in combination with Canon photo paper.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.