
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Canon ink cartridges CLI -551 XL Photo Black 6443 B001
- Original Canon brand cartridge for best printouts
- This text is machine translated.
Technical specifications
- Content 11ml
- Product type
Ink cartridge
- Type
Original
- Short ID
CLI-551 BKXL
- Manufacturer part #
6443B001
- Compatible with
Canon
- Colour
Black
- Ink volume
11 ml
- Page yield
5530 Sides
- Content
1 pc(s)
- Replaces original item
CLI-551
- Supplies type
Ink
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 882994 Canon Ink cartridge CLI-551 BKXL Original Black 6443B001
Description
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98*
What kind of Printer Ink Cartridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































