• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-571 C/M/Y/BK Multipack Original Set Black, Cyan, Magenta, Yellow 0386C008

1/2
EAN:
Part number:
Item no:
Unavailable

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon CLI-571 C/M/Y/BK multi-pack

  • Original
  • Print colors: Black, cyan, magenta, yellow
  • Supply type: Multipack
  • Number of black ink cartridges: 1 Number of color cartridges: 3
  • Brand compatibility: Canon

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

CLI-571 C/M/Y/BK Multipack

Manufacturer part #

0386C008

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061944 Canon Ink cartridge CLI-571 C/M/Y/BK Multipack Original Set Black, Cyan, Magenta, Yellow 0386C008

Description

Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.