• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-571XL BK/C/M/Y Photo Value Pack Original Set Black, Cyan, Magenta, Yellow 0332C006

1/2
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon CLI-571XL BK/C/M/Y photo value pack

  • Original
  • Print colors: Black, cyan, magenta, yellow
  • Supply type: Photo value package
  • High (XL) yield
  • Number of black ink cartridges: 1 Number of color cartridges: 3
  • Brand compatibility: Canon

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

CLI-571XL BK/C/M/Y Photo Value Pack

Manufacturer part #

0332C006

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061945 Canon Ink cartridge CLI-571XL BK/C/M/Y Photo Value Pack Original Set Black, Cyan, Magenta, Yellow 0332C006

Description

Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.
Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.