• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-581 BK/C/M/Y Photo Value Pack Original Set Black, Cyan, Magenta, Yellow 2106C006

1/2
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon CLI-581 bk/c/m/y photo value pack

  • You can easily recycle the packaging at home and recycle the used cartridges with Canon
  • Four-color multi-pack and 50 sheets of photo glossy paper

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

CLI-581 BK/C/M/Y Photo Value Pack

Manufacturer part #

2106C006

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Ink volume

5.6 ml

Page yield

200 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061938 Canon Ink cartridge CLI-581 BK/C/M/Y Photo Value Pack Original Set Black, Cyan, Magenta, Yellow 2106C006

Description

This combination of original Canon ink and paper is Ideal for printing high quality photos. Thanks to the ChromaLife100 system, these 5.6 ml ink cartridges ensure long lasting prints with high color stability when used with original Canon paper. The attached pack with Canon glossy photo paper saves money and the ink enables printing of 200 pages in black and 250 pages in color (according to ISO/IEC 24711 standard).

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.