• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-581XXL BK/C/M/Y Multipack Original Set Black, Cyan, Magenta, Yellow 1998C007

1/2
EAN:
Part number:
Item no:
Unavailable

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • PIXMA TS6150, PIXMA TS6151, PIXMA TS8150, PIXMA TS8151, PIXMA TS8152, PIXMA TS9150, PIXMA TS9155, PIXMA TR7550, PIXMA TR8550, PIXMA TS6250, PIXMA TS6251, PIXMA TS9550, PIXMA TS9551C, PIXMA TS8250, PIXMA TS8251, PIXMA TS8252, PIXMA TS705, PIXMA TS8350, PIXMA TS8351, PIXMA TS8352, PIXMA TS6350, PIXMA TS6351
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

CLI-581XXL BK/C/M/Y Multipack

Manufacturer part #

1998C007

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061941 Canon Ink cartridge CLI-581XXL BK/C/M/Y Multipack Original Set Black, Cyan, Magenta, Yellow 1998C007

Description

Original consumables
Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.

Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.