• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PFI-1000 MBK Original Matt black 0545 C 001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink cartridge PFI-1000 MBK Matt black

  • Genuine Canon consumables
  • Experience color prints with vibrant colors and impressive picture quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PFI-1000 MBK

Manufacturer part #

0545 C 001

Compatible with

Canon

Colour

Matt black

Ink volume

80 ml

Page yield

5490 Sides

Content

1 pc(s)

Replaces original item

0545C001

Supplies type

Ink

UKCA

not relevant

Description

The professional LUCIA PRO inks provide you with intensive and rich colors as well as an excellent color range. The pigment-based ink system provides for outstanding color stability of your photos. The 80 ml matte black ink tank allows you to print up to 5490 photos in 10 x 15 cm format or 1600 photos in A2 format.

This text is machine translated.

Features

  • 80 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.