• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PFI-106Y Original Yellow 6624B001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink cartridge PFI-106Y Yellow

  • Genuine Canon consumables
  • Experience color prints with vibrant colors and impressive picture quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PFI-106Y

Manufacturer part #

6624B001

Compatible with

Canon

Colour

Yellow

Content

1 pc(s)

Factory colour

Multicolour

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875629 Canon Ink cartridge PFI-106Y Original Yellow 6624B001

Description

With this Canon ink you can experience color prints with lively colors. The consumables are fully tested and approved to ensure consistently high quality.

This text is machine translated.

Features

  • 130 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.