• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PFI-706 PM Original Single case Photo magenta 6686 B 001 Ink

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Ink cartridge PFI-706 PM Photo magenta

  • Genuine Canon consumables
  • Experience color prints with vibrant colors and impressive picture quality
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

PFI-706 PM

Manufacturer part #

6686 B 001

Compatible with

Canon

Colour

Photo magenta

Ink volume

700 ml

Content

1 pc(s)

Factory colour

Multicolour

Replaces original item

6686B001

Supplies type

Ink

UKCA

yes

Description

Canon's ink composition allows prints to be made with bright, accurate colors to capture your memories in a true-to-life way. Skin tones look natural and bright colors are lively and realistic. Pigment black ink provides for the pin sharp and clear reproduction of even the smallest letters and fine lines during document printing.

This text is machine translated.

Features

  • 700 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.