• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PFI-710 Y Original Yellow 2357 C 001 Ink

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Ink cartridge PFI-710 Y Yellow

  • Genuine Canon consumables
  • Experience color prints with vibrant colors and impressive picture quality
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PFI-710 Y

Manufacturer part #

2357 C 001

Compatible with

Canon

Colour

Yellow

Ink volume

700 ml

Content

1 pc(s)

Replaces original item

2357C001

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875572 Canon Ink cartridge PFI-710 Y Original Yellow 2357 C 001 Ink

Description

Canon's ink composition allows prints to be made with bright, accurate colors to capture your memories in a true-to-life way. Skin tones look natural and bright colors are lively and realistic. Pigment black ink provides for the pin sharp and clear reproduction of even the smallest letters and fine lines during document printing.

This text is machine translated.

Features

  • 700 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.