• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PG-510/CL-511 Photo Value Pack Original Pack of 2 Black, Transparent, Magenta, Yellow 2970B017

1/2
EAN:
Part number:
Item no:
Unavailable

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon PG-510/CL-511 photo-value pack

  • You can easily recycle the packaging at home and recycle the used cartridges with Canon
  • Includes three 9.3 ml black ink cartridges

Technical specifications

Product type

Ink cartridge

Packaging type

Pack of 2

Type

Original

Short ID

PG-510/CL-511 Photo Value Pack

Manufacturer part #

2970B017

Compatible with

Canon

Colour

Black

Transparent

Magenta

Yellow

Ink volume

9.3 ml

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061887 Canon Ink cartridge PG-510/CL-511 Photo Value Pack Original Pack of 2 Black, Transparent, Magenta, Yellow 2970B017

Description

This black pigment ink is used for printing documents on normal paper and provides for a pin-sharp type with high color stability. This 3-pack contains three 9.3 ml black ink cartridges. With each of the cartridges you can print up to 191 A4-pages (according to ISO/IEC 24711 standard).

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.