• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PG-540/CL-541 Photo Value Pack Original Pack of 2 Black, Cyan, Magenta, Yellow 5225B013

1/2
EAN:
Part number:
Item no:
Unavailable

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon PG-540/CL-541 photo-value pack

  • You save up to 18% in the pack compared to the individual purchase of the articles
  • Recycle your packaging at home and your used cartridges with Canon
  • One color and one black ink cartridge plus 50 sheets of glossy paper

Technical specifications

  • PIXMA MG2150, PIXMA MG2250, PIXMA MG3150, PIXMA MG3250, PIXMA MG3550, PIXMA MG4150, PIXMA MG4250, PIXMA MX375, PIXMA MX395, PIXMA MX435, PIXMA MX455, PIXMA MX475, PIXMA MX515, PIXMA MX525, PIXMA MX535, PIXMA MG3650, PIXMA TS5150, PIXMA TS5151, PIXMA MG3650S
Product type

Ink cartridge

Packaging type

Pack of 2

Type

Original

Short ID

PG-540/CL-541 Photo Value Pack

Manufacturer part #

5225B013

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Ink volume

8 ml

Page yield

180 Sides

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061934 Canon Ink cartridge PG-540/CL-541 Photo Value Pack Original Pack of 2 Black, Cyan, Magenta, Yellow 5225B013

Description

This benefit package is your practical solution for cost-effective printing. It contains the CL-541 8 ml color ink cartridge for printing up to 180 pages of bright color, and the PG-540 8 ml ink cartridge for printing up to 180 pages in deep black. Original Canon ink promises a better quality and higher reliability, so that you can print more cost-effectively. The package also includes 50 pages of high gloss photo paper in 10 x 15 cm format for printing photos in top quality.

- The benefit package contains black and colored ink and 50 sheets of glossy photo paper
- Original Canon ink always delivers consistently high quality at 100% of prints
- Contains 50 sheets of GP-501 10 x 15 cm glossy photo paper to produce vivid photo prints in an economical way, perfect for holiday and travel photos
- Original Canon ink produces an average of 35% more high quality prints than copied cartridges
- Original Canon ink is 100% reliable so that printing is not stressful
- Each toner cartridge returned and each ink tank is reused or recycled. This is free, simple and environmentally friendly

Original consumables
Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.

Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.