• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PG-585 XL Original Black 6204 C 001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon PG-585XL ink cartridge black 1 pcs

  • The high-performance black toner cartridge allows printing of approximately 300 pages
  • New technologies also ensure sharper text, which is suitable for Ideal document printing
  • New image processing with the new print head enables faster and longer-lasting printing of documents

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PG-585 XL

Manufacturer part #

6204 C 001

Compatible with

Canon

Colour

Black

Ink volume

10.3 ml

Page yield

300 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012491 Canon Ink cartridge PG-585 XL Original Black 6204 C 001

Description

The Canon PG-585XL black ink cartridge offers sharp, long-lasting prints in pigment black. It allows you to print documents at home. These black ink cartridges deliver the same long-lasting prints as cartridges for the office. New image processing allows for sharper, longer-lasting, faster, and more efficient prints. The ink is also waterproof. So your prints are protected. The high-yield ink cartridge allows you to print up to 300 pages. This allows you to print a number of pages at home.

This text is machine translated.

Scope of delivery

  • Canon PG-585XL ink cartridge black 1 pcs

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)