• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-1500 BK/C/M/Y Multipack Original Set Black, Cyan, Magenta, Yellow 9218B006

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon PGI-1500 bk/C/M/Y multi-pack

  • Original
  • Print colors: Black, cyan, magenta, yellow
  • Supply type: Multipack
  • Number of black ink cartridges: 1 Number of color cartridges: 3
  • Brand compatibility: Canon

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

PGI-1500 BK/C/M/Y Multipack

Manufacturer part #

9218B006

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061935 Canon Ink cartridge PGI-1500 BK/C/M/Y Multipack Original Set Black, Cyan, Magenta, Yellow 9218B006

Description

Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.
Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.